Eufab 17526 Garbage bucket foldable Black 4l 160x205mm

Order Code:

16-2947

Brand: EuFab MPN: 17526 EAN-13: 4017681175268
  • Country of Origin: China
  • View All

Discontinued


Eufab 17526 is a foldable waste bucket designed to offer compact waste management solutions with precision efficiency. This waste bin, with dimensions measuring 160 mm in diameter and 205 mm in height, boasts a capacity of 4 litres, making it suitable for small-scale waste collection needs. The unit's foldable structure is engineered to facilitate ease of storage and transport, particularly in environments where space optimisation is paramount, such as in automotive repairs or compact workshops. Constructed in a durable black material, the bin's portability is ideal for usage in mobile applications where temporary waste disposal is required, thereby providing a practical solution for engineers and technicians who require a reliable and retrievable container for transient waste management tasks.
Type Garbage bin
Capacity 4L
Dimensions (Ø x H) 160 mm x 205 mm
Colour Black
Content 1
Diameter 160mm
Height 205mm
Volume 4l
Weight 160g

Trustpilot