Eufab 16548 Mini USB Adapter 1A Load Capacity 12V 24V To 5V Universal

MPN
16548
Brand
EuFab
EAN-13
4017681165481
Order Code
16-2940
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £9.20 £7.82
10+ £7.31
100+ £7.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 39 availableBack-order availability date - 15/09/2026

Eufab 16548, commonly identified by the part number 1225397, is an automotive connector accessory designed for efficient power conversion in vehicular applications. This mini USB adapter is engineered to provide a maximum load capacity of 1 A, effectively converting voltage from 12 V or 24 V to a stable 5 V output. Suitable for universal application, it ensures compatibility with a variety of vehicle power systems, facilitating the charging of USB-powered devices. Its robust construction and reliable performance make it an essential component in automotive electrical systems, where precise voltage regulation is critical for device and circuit protection. This product is typically employed in vehicles requiring adaptable power supply solutions for electronics such as GPS units, mobile phones, and other USB devices.
Compatible with (details) universal
Connection Cigarette lighter plug
Dimensions (L x W x H) 6 x 3 x 3 cm
Height 3cm
Length 6cm
Max. load Capacity 1A
Width 3cm

Reviews

Be the first to submit a review

Trustpilot