Eufab 16492 Car antenna adapter 150 ohm For Car Stereo Antennas

MPN
16492
Brand
EuFab
EAN-13
4017681164927
Order Code
16-2939
Country of Origin
China
Qty Unit Price (Ex VAT)
5+ £1.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

EuFab 16492 is a high-quality car antenna adapter designed for use in automotive audio systems to facilitate seamless integration of car stereo antennas. This adapter, also listed as 1970231, is engineered to support 150 ohm impedance, ensuring optimal signal transmission for enhanced audio performance in vehicle applications. Its robust construction and precision engineering make it suitable for a variety of engineering applications, including the retrofitting or upgrading of in-vehicle audio systems where compatibility with different antenna types is required. The EuFab 16492 is well-suited for professional automotive electrical installations and can be an essential component for maintaining signal quality in modern car stereo setups.
Type Car antenna adapter
Compatible With Universal
Connector Type ISO 150 ohm
Length 4cm
Width 0.5cm

Reviews

Be the first to submit a review

Trustpilot