Eufab 16309 Car strongbox 225x165x85mm Vehicle Safety Accessories

MPN
16309
Brand
EuFab
EAN-13
4017681163098
Order Code
16-2938
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £29.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

EuFab 16309 is a robust car strongbox designed to enhance vehicle safety and security. Specifically identified as , it also carries the alternate description of 856499 - Eufab 16309. This strongbox measures 225mm in length, 165mm in width, and 85mm in height, constructed with sturdy materials to safeguard valuable items within a vehicle. It is engineered to provide a secure storage solution for sensitive documents, small electronics, or personal belongings, offering peace of mind in both professional and personal settings. Its durable build makes it suitable for installation in various vehicles, where secure containment of items is paramount, such as in commercial fleets, taxi services, or personal cars.
Type Car strongbox
Number of doors 1
Length 225mm
Width 165mm
Height 85mm
Content 1
Product Type Car strongbox
Weight 2kg

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot