ETI K Type Probes

ETI Brand: ETI

These stainless steel type K thermocouple probes from ETI are ideal for measuring temperature in a wide variety of applications.

  • Available as penetration probe, surface probe or as air/gas temperature probe
  • Fast response times
  • Temperature range -75 to +250°C
Description Image Product Buy Pricing (Ex VAT) Type Size Size 3 Size 1 Temperature Probe Length Probe Type Temperature Range
ETI 123-160 K Type Penetration Probe
ETI 123-160 K Type Penetration Probe
Standard range
Order code: 85-3219
MPN: 123-160

Despatched same day - 3 in stockAdditional quantity lead time 7 days
1+ £25.87
Price per unit Ex VAT
Probe 3.3 x 130mm 3 x 130mm range -75 to +250°C 130mm Type K thermocouple -75 to +250°C
ETI 123-030 K Type Surface Probe
ETI 123-030 K Type Surface Probe
Standard range
Order code: 85-3221
MPN: 123-030

Despatched same day - 8 in stockAdditional quantity lead time 7 days
1+ £40.41
Price per unit Ex VAT
Surface probe 15 x 130mm x 130mm 130mm Type K thermocouple -75 to +250°C

Trustpilot