ETI 891-210 Max/Min Fridge Freezer Thermometer With Alarm 2-18 & 0°C UKAS

Order Code:

85-3208

Brand: ETI MPN: 891-210 EAN-13: 5024368181916

Discontinued


This fridge thermometer from ETI features a large LCD display and incorporates two temperature sensors; a remote water resistant probe with one metre PVC lead for the appliance temperature and an internal sensor for the room temperature.

The remote probe can be mounted onto the internal wall of the fridge using the suction pad or mounting bracket supplied.

The thermometer is supplied with a 2-point UKAS Certificate of Calibration. Each certificate indicates deviations from standards at various check points.


  • Indicates temperatures between -49.9 and +69.9°C
  • Housed in robust ABS case
  • Foot stand for shelf mounting
  • Measurement scale: Celsius
  • Dimensions 73 x 52 x 15mm
  • Battery life 5000 hours
  • 1 year warranty
  • Manufacturer's part 891-210

Requires 1 x AAA battery (supplied).
Data Logging Function No
Dimension 73 x 52 x 15mm
Dimensions 73 x 52 x 15mm
Number of Channels 1
Temperature Range -50 to +70°C

Trustpilot