ETI 810-280 DishTemp Dishwasher Thermometer

MPN
810-280
Brand
ETI
EAN-13
5024368161659
Order Code
85-3209
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 16 in stockAdditional quantity lead time 7 days

It looks like a plate for good reason. The DishTemp® dishwasher thermometer from ETI simulates a plate as it's cleaned and sanitised in a commercial dishwasher, accurately recording the maximum surface temperature at the touch of a button. This thermometer eliminates the need for costly and inaccurate test strips that don't stay in place and don't record temperature at the plate surface.

Built to survive daily use in professional kitchens, the DishTemp indicates temperature within a range of 0 and 90°C with a resolution of 0.1° and an accuracy of ±0.5°C. Incorporating a durable water-tight seal, this unit is waterproof to IP66 and is supplied complete with a traceable certificate of calibration.


  • Displays maximum temperature reached
  • Simulates plate surface temperature
  • Made in the UK
  • Dimensions 127 x 14mm
  • Measurement scale: Celsius and Fahrenheit
  • Battery life 5000 hours
  • 1 year guarantee
  • Manufacturer's part 810-280

Requires 1 x CR2032 lithium coin cell battery (supplied).
Type Thermometer
Data Logging Function Yes
Dimension 127 x 14mm
Dimensions 127 x 14mm
Number of Channels 1
Temperature Range 0 to 90°C

Reviews

Be the first to submit a review

Trustpilot