ETI 806-105 Up/Down Timer

MPN
806-105
Brand
ETI
EAN-13
5024368155580
Order Code
85-3216
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 7 days

This digital countdown/count-up cooking timer from ETI incorporates a louder than average 80 decibel audible alarm and is fully programmable, allowing the user to set cooking times up to 99 minutes and 59 seconds or 19 hours and 59 minutes. Each timer incorporates a large, clear and easy-to-read LCD display and is designed to sit on a worktop or be attached to an appliance via the magnetic pad at the rear.


  • Easily programmable
  • 80 decibel audible alarm
  • Supplied with pocket clip/foot stand
  • ABS plastic case
  • Made in the UK
  • 1 year guarantee
  • Manufacturer's part 806-105
  • Requires 1x AAA battery (supplied)
Type Count up/down timer
Colour White
Digital/ Analogue Digital
Maximum Time 9 Hours 59 Minutes 59 Seconds
Display Type Digital
Measurement Range 20h

Questions

*Question functionality currently disabled
Question by: Product code: 85-3216

Q. What are the dimensions of this timer and is it available in any other colour?

A. Hi Gerald, thank you for your question. Manually measuring the main body is approximately 62mm x 62mm x 17mm. The clip on the back protrudes another 10mm from the back surface.

Reviews

Be the first to submit a review

Trustpilot