ETI 296-101 TDF ThermaData Temperature Logger

MPN
296-101
Brand
ETI
EAN-13
5024368153142
Order Code
85-3166
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £63.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT

This temperature logger from ETI is a versatile device that can be used both indoors and outdoors, courtesy of the waterproof, ergonomic case designed to meet IP66/67 protection.

The data-logger has a number of excellent features, including the LCD and external fixed sensor, while external probes can be either fixed or detachable via a waterproof three-pin connector with 1m PVC/PFA lead. The logger also incorporates a red and green LED - the flashing green LED indicates that the logger is active, while the flashing red LED indicates that your customised preset alarms have been exceeded.

The logger can be connected to a PC via a USB cradle for downloading and displaying data either as a graph, table or summary.


  • NTC thermistor sensor
  • Ø 3.3 x 100mm probe
  • 1m PVC/PFA lead
  • Records up to 4000 readings
  • Temperature range -40 to 125°C
  • Resolution: 0.1°C, high accuracy ±0.5°C
  • Meets EN 12830, S & T, C & D, 1
  • UK manufacturer
  • 2-year manufacturer's guarantee
  • Manufacturer's part 296-101
Type Temperature Datalogger
Calibrated No
Measurement Parameters Temperature logger
Measurement Range -40 to + 85
Temperature range -40 to 125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot