Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

ATP ET-960 Hi-Accuracy 4 Input K&J Type Thermometer

Order Code:  

90-6615

  Copy to clipboard
Brand: ATP  Copy to clipboard MPN: ET-960 Copy to clipboard
 Report an error

Discontinued

The ATP ET-959 is a 4 input K and J Type Thermometer offers higher accuracy reading and fast response times. The device is a contact thermometer and is widely used in safety and fire inspection, plastic moulding, asphalt, marine, printing ink and ink dryer temperature and diesel and fleet maintenance.


  • -200°C to 1370°C x 0.1°C below 1000°C Type K
  • -200°C to 1100°C x 0.1°C below 1000°C Type J
  • Measures in °C, °F or Kelvin, user-selectable
  • 55mm dual LCD display with backlight and function indicators
  • 4 input thermometer accepts 4 inputs with individual measurements or as differential measurements; T1 minus T2 or T3 minus T4
  • Sampling rate of 2.5 times per second
  • Data hold freezes displayed values
  • Min/Max memory since power on or last reset
  • Average function of the last 10 measured values
  • Auto power-off
  • Low battery indication
  • Impact-resistant ABS case with a 4mm camera bush for tripod mounting
  • 2 Year Warranty
  • Supplied with soft carry case, 4 x 950mm bead probes and battery
  • Manufacturer's part: ATP ET-959 is a dual input K and J Type thermometer

Reviews


Be the first to submit a review