ESYLUX EP10425851 Mini Ceiling-Mount Motion Detector IP65 360° detect

Image Representative of Range

ESYLUX EP10425851 Mini Ceiling-Mount Motion Detector IP65 360° detect

MPN
EP10425851
Brand
ESYLUX
EAN-13
4015120425851
Order Code
09-1124
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £81.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The ESYLUX EP10425851 is a flush mount, ceiling-mount motion detector with a 360-degree detection range, designed for indoor or outdoor use. Featuring an IP65 rating, it is resistant to dust and water, making it suitable for various environments. Typical applications include automatic lighting control in homes, offices, and public buildings.
Type Ceiling-mount motion detector
(Ø) 25mm
Colour Multi-coloured
Detection Angle 360°
Dim (Ø x H) 25 mm x 11 mm
Height 11mm
IP Rating IP65
Max. Range 3m
Maximum Temperature 50°C
Min. temperature -25°C
Misc Attribute Motion detector
Mounting Type Flush mount
Operating Temperature -25 °C to +50°C
Operating Voltage 230V
Recess depth 36mm
Recess Diameter 20mm
Switching Capacity 690W
Time settings 60 s - 15min
Twilight settings 5 - 2000 lux
Weight 0.05

Reviews

Be the first to submit a review

Trustpilot