ESYLUX ED10016530 Twilight Switch White 230V Surface-Mounted Relay

Image Representative of Range

ESYLUX ED10016530 Twilight Switch White 230V Surface-Mounted Relay

MPN
ED10016530
Brand
ESYLUX
EAN-13
4015120016530
Order Code
09-1118
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £45.29 £38.50
10+ £37.14
50+ £37.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The ESYLUX ED10016530 Twilight switch, model CDS-A/N ws, operates at 230 V and is designed for automatic lighting control based on ambient light levels. Its primary application is outdoor lighting management, switching lights on at dusk and off at dawn. This efficient device is ideal for energy saving in both residential and commercial settings.
Type Twilight switch
Colour White
Contact Type 1 maker
Dimensions (L x W x H) 80 x 60 x 105 mm
Height 105mm
IP Rating IP54
Length 80mm
Max. switching capacity 2300W
Mounting Type Surface-mount
Operating Voltage 230V
Similar RAL 9010
Switching Capacity 2300W
Width 60mm

Reviews

Be the first to submit a review

Trustpilot