ESYLUX ED10016509 Twilight Switch White 230V UV-stable Polycarbonate

Image Representative of Range

ESYLUX ED10016509 Twilight Switch White 230V UV-stable Polycarbonate

MPN
ED10016509
Brand
ESYLUX
EAN-13
4015120016509
Order Code
09-1117
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £38.25 £32.51
10+ £31.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

ESYLUX manufactures the ED10016509 Twilight switch, designed for 230 V operation, in a white finish. This switch, model CDS-E, is ideal for automatically managing lighting based on ambient light levels. It is typically used in residential and commercial settings for energy-efficient lighting control.
Type Twilight switch
Colour White
Contact Type 1 maker
Dimensions (L x W x H) 70 x 26 x 24 mm
Height 24mm
IP Rating IP44
Length 70mm
Max. switching capacity 1000W
Mounting Type Flush mount
Operating Voltage 230V
Similar RAL 9010
Switching Capacity 1000W
Width 26mm

Reviews

Be the first to submit a review

Trustpilot