Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Estwing E6-19SM Ultra Framing Hammer NVG Milled 540g (19oz)

Order Code:  

95-5761

  Copy to clipboard
Brand: Estwing  Copy to clipboard MPN: E6-19SM  Copy to clipboard EAN-13: 0034139679158
 Report an error
Qty Unit Price (Ex VAT)
1+ £59.02

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 10 monthsContact us for lead times
Available to back OrderPlease contact us for lead time

This Estwing Ultra Series Framing Hammer is solid forged in one piece of steel for excellent strength and engineered lighter to drive nails faster.

There is an extra nail notch built into the head, along with a magnetic nail starter. The milled face aids gripping of the nail head when striking and the handle has Estwing's world famous blue shock reduction nylon vinyl grips.

Made in the USA.

Specification:

Weight: 540g (19oz)
Handle Length: 349mm (15.1/2in)


Type Claw hammer

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review