Estwing 31282 ESH-216F Fibreglass Shaft Sledge Hammer, 1.1kg/2.5lb

MPN
31282
Brand
Estwing
EAN-13
5059482077500
Order Code
92-5787
Country of Origin
India
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £22.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 280 in stock

This series of sledge hammers from Estwing has a double-injected shaft reinforced with over 70% fibreglass, ensuring maximum strength and swing. They are ultra-robust, designed for durability, reliability and safety. The drop forged head is induction hardened. The thick handle has a rubber overlay below the striking head to provide overstrike protection. Additionally, the textured rubber grip helps reduce impact vibration and provides a comfortable and secure two-handed operation.
Type Sledge Hammers
Weight 1100g
Handle Material Fibreglass
Head Material Rubber

Reviews

Be the first to submit a review

Trustpilot