Estwing 31275 ESH-624X Indestructible Shaft Sledge Hammer, 2.7kg/6lb

MPN
31275
Brand
Estwing
EAN-13
5059482077470
Order Code
92-5784
Country of Origin
India
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £58.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 56 in stock

The Indestructible series of sledgehammers from Estwing incorporate a shaft made of spring steel bars and a steel locking plate to secure the head to the shaft. Designed to resist overstrike without breaking, these sledgehammers ensure maximum user safety and are ideal for tough environments. The drop forged head is induction hardened. The vulcanised rubber handle absorbs impact and vibration to reduce user fatigue. There is a steel reinforced lanyard hole for safe and secure tethering. They are suitable for demolition work, breaking stone and concrete, bending and shaping metals, driving in fence posts and rebar, heavy-duty sitework and industrial construction projects.



Type Sledge Hammers
Head Material Rubber

Reviews

Be the first to submit a review

Trustpilot