Estwing 23572 E3/28C Curved Claw English Pattern Hammer, 24oz/672g

MPN
23572
Brand
Estwing
EAN-13
5059482094446
Order Code
92-5512
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (89)
Qty Unit Price (Ex VAT)
1+ £51.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

This English style steel claw hammer from Estwing is solid forged in one piece, ensuring exceptional durability and strength. Its curved claw enhances leverage for easily pulling and prying nails or boards. The smooth face of the hammer head is ideal for interior and finishing work. The head and neck handle are fully polished and it features a vinyl moulded Estwing Shock Reduction Grip, which enhances comfort and significantly reduces vibration.

Type Claw Hammers
Weight 24oz
Head Material Steel

Reviews

Be the first to submit a review

Trustpilot