Estwing 23558 E3-239MM Magnetised Milled Face Roofers Pick Hammer (DE) 21oz/600g

MPN
23558
Brand
Estwing
EAN-13
5059482094347
Order Code
92-5502
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (89)
Qty Unit Price (Ex VAT)
1+ £51.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 4 in stock

This steel roofers pick hammer from Estwing is solid forged as one piece of steel for extra durability and strength. It features a spike designed for making holes in slate and a claw for efficiently extracting old nails. The face has a magnetised head for starting nails accurately, as well as a milled face that provides extra grip. The handle is equipped with a vinyl moulded Estwing Shock Reduction Grip, which enhances comfort and significantly reduces vibration.

Type Roofers Hammer
Weight 600g
Head Material Steel

Reviews

Be the first to submit a review

Trustpilot