Estwing 23518 E239MS Smooth Face Roofers Pick Hammer Leather Grip, 21oz/600g

MPN
23518
Brand
Estwing
EAN-13
5059482094033
Order Code
92-5477
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (89)
Qty Unit Price (Ex VAT)
1+ £51.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

This steel roofers pick hammer from Estwing is solid forged as one piece of steel for extra durability and strength. It features a spike designed for making holes in slate and a claw for efficiently extracting old nails. The face has a magnetised head for starting nails accurately, as well as a smooth face for a clean finish. The genuine leather grip is sanded and lacquered for added comfort, giving the hammer a stylish touch.

Type Roofers Hammer
Weight 600g
Handle Material Leather Grip
Head Material Steel

Reviews

Be the first to submit a review

Trustpilot