Estwing 23500 E12S Straight Claw Hammer with Leather Grip, 12oz/336g

MPN
23500
Brand
Estwing
EAN-13
5059482093883
Order Code
92-5468
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (89)
Qty Unit Price (Ex VAT)
1+ £42.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 6 in stock

These steel claw hammers from Estwing are solid forged in one piece, ensuring exceptional durability and strength. Their versatile rip claw is designed for pulling nails, prying boards, demolition work and splitting wood. The smooth face of the hammer head is ideal for interior and finishing work. The head and neck handle are fully polished and it features a genuine leather grip, sanded and lacquered for comfort, adding a stylish touch.
Type Claw Hammers
Weight 12oz
Handle Material Leather Grip
Head Material Steel

Reviews

Be the first to submit a review

Trustpilot