Estes A-ES3434 Super Stratosphere Balsa Rubber Band Glider

Order Code:

70-0303

Brand: Estes MPN: A-ES3434 UPC-12: 047776034341
  • Country of Origin:
  • View All

Discontinued


The Super Stratosphere is the biggest rubber band-powered glider in the Estes range. It is easy to build and even easier to fly. Assembly takes just minutes with no glue required. Simply turn the propeller until the rubber band is taut, let go and watch the Super Stratosphere soar through the air. The attached wheels help to provide a safe landing so you can launch your glider into flight time after time.
  • Balsa wings and body
  • Rubber band-powered propeller
  • Length 14.17in
  • Width 17.52in
  • Height 6.69in
  • Recommended for ages 8 and up
  • Manufacturer's part A-ES3434

For best results, fly in an open area with lots of grass. If damage occurs, a small amount of white glue may be used to repair cracks.
Type Balsa glider
Height 6.69in
Length 14.17in
Power Rubber band
Size 445 x 360mm
Width 17.52in

Trustpilot