ESSKA 6015096035050 Paint mist arrestor paint stop green filter 50 x 350 x 960mm

MPN
6015096035050
Brand
ESSKA
Order Code
00-0043
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
240+ £3.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 240
Despatched same day - 10 in stockBack-order availability date - 13/01/2027

This paint mist arrestor with paint stop green filter is specially designed to capture overspray paint in spray booths used in automotive and furniture industry, window construction, mechanical engineering.

This paint stop filter matting is constructed from high grade, non-directional glass fibres in a form-elastic fibre structure with a special compressed clean air side. The dust side is slightly coloured green for easy identification.


  • Filter Grade prEN779 - G2 (EU2)
  • Separation efficiency - 82% to 92%
  • Colour Storage Capacity at 80Pa and 0.7 m/s - Maximum of 3.5 kg/m
  • Flow Rate per m² - 2500 to 6300 m³/h/m
  • Air Velocity 0.7 to 1.75 m/s
  • Initial Differential Pressure - 7 to 30 Pa.
  • Material Thickness - 50 mm
  • Weight - 200 g/m²
  • Dry and Silicone Free
  • Non-Flammable to DIN 4102
Type Filter Matting
For Use With Paint Spray Booth
Material thickness - 50mm
Weight - 200 g/m2

Reviews

Be the first to submit a review

Trustpilot