Essentra TNM4-9.5-25-2 Sturdipost Round 9.5 x 25 M4 I/S

MPN
TNM4-9.5-25-2
Brand
Essentra
Order Code
33-5355
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £3.76 £1.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 95 in stockContact us for additional stock

The Essentra Nylon Threaded Pillars Round 9.5 x 25mm M4 provide sturdy, insulated spacing for high power electronic applications courtesy of their bushes or studs incorporated into either end.


  • No electrical connection through the spacer
  • Hexagonal threaded nylon Sturdipost
  • Effective height 25mm
  • Nylon 66 material
  • AF size 9.5mm
  • M4 thread
  • Inset/stud style
  • Natural colour
  • UL 94V-2 rated
  • Brass insert
  • Stud length 6mm
  • Insert depth 6mm
Type Round threaded: M-F
Body Length 25mm
External Width 9.5mm
Material Nylon 66
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot