These self-adhesive PCB supports allow the mounting of a PCB directly on to a chassis. They allow the panels, and particularly the printed circuit board, to be insulated from one another. The clip allows the board to be detached to permit repair or replacement.
- Stand-off height 9.5mm
- Eliminates the need for a mounting hole in the chassis
- Manufactured from Nylon 6.6
- Colour: Natural
- Top hole: Snap lock 4mm ±0.08mm / Panel thickness: 1.57mm
- Base width 17.8mm square
- Self adhesive double-sided foam tape
- Temperature range -40°C to +85°C
- RoHS compliant
- UL Flame rating V-2
- Supplied in packs of 25
- Essentra type LCBSB-6-01A-RT
| Type |
Locking PCB support |
| Between Board Height |
9.5 |
| Overall Length |
17.8mm |
| Material |
Nylon 6.6 |
| Mounting Hole Diameter |
4mm |
| Effective Height |
9.5mm |