Esselte Multipunched Polypropylene Filing Pockets

Esselte Brand: Esselte

These A5 and A3 polypropylene pockets from Esselte are suitable for everyday use in filing and organising papers, pictures and other printed matter. An attached multi-punched strip allows covenient storage of large documents up to A3 size in lever arch files and binders. Also available is a dispenser for pocket files up to A4 in size.

  • Top opening allows easy insertion and removal of papers without releasing binder mechanism
  • 11 holes for universal use
Description Image Product Buy Pricing (Ex VAT) Type Colour Size Depth Format Height Material Weight Width
Esselte 23782 Multipunched Pocket A5 Open Top Economy 50 Micron Pack of 100
Esselte 23782 Multipunched Pocket A5 Open Top Economy 50 Micron Pack of 100
Standard range
Order code: 06-9844
MPN: 23782

Despatched same day - 13 in stockAdditional quantity lead time 8 days
1+ £2.27
Price per unit Ex VAT
Punched Pocket A5
Esselte 56123 Multipunched Pocket A5 Open Top Premium 75 micron Pack of 100
Esselte 56123 Multipunched Pocket A5 Open Top Premium 75 micron Pack of 100
Standard range
Order code: 06-9845
MPN: 56123

Despatched same day - 13 in stockAdditional quantity lead time 8 days
1+ £4.66
Price per unit Ex VAT
Punched Pocket A5
Esselte 55230 Multipunched Pocket A3 Landscape Premium 75 Micron Box of 50
Esselte 55230 Multipunched Pocket A3 Landscape Premium 75 Micron Box of 50
Standard range
Order code: 06-9843
MPN: 55230

Despatched same day - 20 in stockAdditional quantity lead time 8 days
1+ £7.22
Price per unit Ex VAT
Loose Leaf File Pink A3 302mm 300 x 420 (A3) 1mm Polypropylene (PP) 20g 443mm

Trustpilot