Esselte Essentials Presentation Ring Binders

Esselte Brand: Esselte

These leather-style presentation binders from the Esselte Essentials range are available in a choice of colours and sizes. They are ideal for storing and presenting documents, papers and even photos. These binders are welded at the edges for a smooth finish without any air bubbles to mar the appearance.

  • 2 outside pockets
  • 2 or 4 ring mechanism
  • Accommodates A4 sheets
  • FSC certified
Description Image Product Buy Pricing (Ex VAT) Colour Dimensions Depth Height Pocket Ring Capacity Ring Diameter Spine Width Weight Width Type Size Format Material Number of rings
Esselte 49700 Essentials Presentation Binder 4 O Ring 16mm Capacity White
Esselte 49700 Essentials Presentation Binder 4 O Ring 16mm Capacity White
Standard range
Order code: 06-9814
MPN: 49700

Despatched same day - 8 in stockAdditional quantity lead time 8 days
1+ £2.41
Price per unit Ex VAT
White 319 x 253mm Yes 16mm 1.6cm 30mm Lever Arch File A4 A4 PVC 4
Esselte 49702 Essentials Presentation Binder 4 D Ring 25mm Capacity White
Esselte 49702 Essentials Presentation Binder 4 D Ring 25mm Capacity White
Standard range
Order code: 06-9815
MPN: 49702

Despatched same day - 21 in stockAdditional quantity lead time 8 days
1+ £6.60
Price per unit Ex VAT
White 44mm 319mm Yes 25mm 2.5cm 44mm 380g 260mm Lever Arch File A4 A4 PVC 4
Esselte 49731 Essentials Presentation Binder 4 D Ring 25mm Capacity Red
Esselte 49731 Essentials Presentation Binder 4 D Ring 25mm Capacity Red
Standard range
Order code: 06-9816
MPN: 49731

Despatched same day - 16 in stockAdditional quantity lead time 8 days
1+ £2.68
Price per unit Ex VAT
Red 25mm 2.5cm 44mm Lever Arch File A4 A4 PVC 4
Esselte 49732 Essentials Presentation Binder 4 D Ring 25mm Capacity Blue
Esselte 49732 Essentials Presentation Binder 4 D Ring 25mm Capacity Blue
Standard range
Order code: 06-9817
MPN: 49732

Despatched same day - 197 in stockAdditional quantity lead time 8 days
1+ £2.68
Price per unit Ex VAT
Blue 25mm 2.5cm 44mm Lever Arch File A4 A4 PVC 4
Esselte 49733 Essentials Presentation Binder 4 D Ring 25mm Capacity Black
Esselte 49733 Essentials Presentation Binder 4 D Ring 25mm Capacity Black
Standard range
Order code: 06-9818
MPN: 49733

Despatched same day - 20 in stockAdditional quantity lead time 8 days
1+ £2.68
Price per unit Ex VAT
Black 25mm 2.5cm 44mm Lever Arch File A4 A4 PVC 4
Esselte 49704 Essentials Presentation Binder 4 D Ring 40mm Capacity White
Esselte 49704 Essentials Presentation Binder 4 D Ring 40mm Capacity White
Standard range
Order code: 06-9819
MPN: 49704

Despatched same day - 75 in stockAdditional quantity lead time 8 days
1+ £10.19
Price per unit Ex VAT
White 319 x 275 x 62mm 318mm Yes 40mm 4cm 62mm 63mm Lever Arch File A4 A4 PVC 4
Esselte 49761 Essentials Presentation Binder 4 D Ring 40mm Capacity Red
Esselte 49761 Essentials Presentation Binder 4 D Ring 40mm Capacity Red
Standard range
Order code: 06-9820
MPN: 49761

Despatched same day - 32 in stockAdditional quantity lead time 8 days
1+ £3.31
Price per unit Ex VAT
Red 62mm 275mm 40mm 62mm 570g 319mm Lever Arch File A4 A4 PVC 4
Esselte 49762 Essentials Presentation Binder 4 D Ring 40mm Capacity Blue
Esselte 49762 Essentials Presentation Binder 4 D Ring 40mm Capacity Blue
Standard range
Order code: 06-9821
MPN: 49762

Despatched same day - 40 in stockAdditional quantity lead time 8 days
1+ £3.31
Price per unit Ex VAT
Blue 62mm 319mm 40mm 4cm 62mm 530g 275mm Lever Arch File A4 A4 PVC 4
Esselte 49763 Essentials Presentation Binder 4 D Ring 40mm Capacity Black
Esselte 49763 Essentials Presentation Binder 4 D Ring 40mm Capacity Black
Standard range
Order code: 06-9822
MPN: 49763

Despatched same day - 20 in stockAdditional quantity lead time 8 days
1+ £3.31
Price per unit Ex VAT
Black 62mm 319mm Yes 40mm 4cm 44mm 440g 275mm Lever Arch File A4 A4 PVC 4
Esselte 49706 Essentials Presentation Binder 4 D Ring 60mm Capacity White
Esselte 49706 Essentials Presentation Binder 4 D Ring 60mm Capacity White
Standard range
Order code: 06-9824
MPN: 49706

Despatched same day - 19 in stockAdditional quantity lead time 8 days
1+ £4.79
Price per unit Ex VAT
White 319 x 288 x 86mm 318mm Yes 60mm 6cm 86mm 86mm Lever Arch File A4 A4 PVC 4

Trustpilot