Esselte 54832 Plastic sleeve A4 Polypropylene 0.11 mm Transparent 100 pcs

MPN
54832
Brand
Esselte
EAN-13
4001536548321
Order Code
18-9293
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

Esselte 54832 refers to a high-quality plastic sleeve designed for A4 documents, made from durable polypropylene with a thickness of 0.11 mm, available in a transparent finish. This product comes in a pack of 100 sleeves, identified with codes 54001536548326 and 04001536548321, ensuring easy cataloguing and inventory management. The transparent design of these sleeves makes them ideal for organisational and document protection tasks, especially in environments where document visibility is crucial, such as in engineering project management and technical documentation archiving. The polypropylene material offers resistance against tearing and wear, maintaining document integrity over prolonged periods. Suitable for applications requiring frequent handling or presentation, these sleeves are a reliable solution for maintaining the quality and readability of technical drawings, specifications, and other engineering documents.
Type Plastic sleeve
Size A4
Colour Transparent

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot