Esselte 49708 Presentation folder A4 38 mm spine White 1 pc Filing

MPN
49708
Brand
Esselte
EAN-13
5701216497084
Order Code
18-9292
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 147 in stock

Esselte 49708 presents a robust solution for organised document management with its A4 presentation folder, featuring a spine width of 38 mm. Designed for durability and convenience in filing, this white ring binder is crafted to accommodate various document types, maintaining structural integrity for frequent usage. Commonly employed in professional and engineering office settings, the folder aids in systematic documentation and quick retrieval of technical data sheets, project proposals, and filing of standard A4 size documentation. Constructed with precision, the presentation folder is ideally suited for applications requiring consistent document accessibility and organised storage, supporting systematic archival of critical information in engineering environments.
Type Lever Arch File
Colour White
Size A4
Format A4
Inner lining Material Polypropylene
No. of sheets (max.) 190 sheets (80 g/m²)
Outer lining Material Polypropylene
Pocket No
Ring Diameter 25mm
Spine Colour White
Spine Width 38mm
Steadies No

Reviews

Be the first to submit a review

Trustpilot