Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Espruino Pico STM32 ARM Cortex M4 USB JavaScript On Board FET

Order Code:  

75-0554

  Copy to clipboard
Brand: Espruino  Copy to clipboard MPN: ESPRUINO PICO PINNED  Copy to clipboard
 Report an error

Discontinued

The Espruino Pico is a revolutionary tiny single board computer that features JavaScript and a USB connection, allowing the control of electronics quickly and easily. The Pico has an STM32 ARM Cortex M4 microcontroller pre-programmed with the Espruino IDE so it easy to get up and running. The on-board USB Type A connector makes integration easy and an on-board voltage regulator will accept input voltages from 3.5 to 16V. Additional features include an on-board FET that can be used to drive high-current outputs, a red and a green LED for status and performance indication, and a user-programmable button.

More information and tutorials may be found here.


  • Responsive
  • Fully open source
  • Everything on one chip for low power consumption
  • All GPIO is 5V tolerant (Arduino compatible)
  • No software needed - get started in seconds
  • Easy to connect and integrate
  • Debug connections for firmware debugging
  • Boot jumper
Type Pico SBC

Reviews


Be the first to submit a review