Christmas Opening Hours and Delivery Dates here
Esotec 101770 Floating Solar Pond Pump: No Installation, 4 Sprinklers

Image Representative of Range

Esotec 101770 Floating Solar Pond Pump: No Installation, 4 Sprinklers

Order Code:

11-7847

Brand: Esotec MPN: 101770 EAN-13: 4260057861504
Qty Unit Price (Ex VAT)
1+ £38.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
52 available to back orderBack-order availability date - 14/01/2026

Esotec manufactures the 101770 Floating Solar Pump, which features a photovoltaic mechanism for energy-efficient water movement. This solar island unit is ideal for creating eye-catching water features and fountains in ponds. The pump harnesses solar energy, ensuring an eco-friendly operation suitable for garden ponds.
Type Floating solar pump
Maximum Delivery Head 0.4m
Diameter 300mm
Dimensions (Ø x H) 300 mm x 105 mm
Height 105mm
Max. delivery head 0.4m
Max. feed rate 160 l/h
Module nominal power 1.8 Wp
Operating Voltage 6.7V
Output 160 l/h
Pump nominal voltage 6.7V
Spout height 0.4 m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot