Esotec 101757 Napoli Solar Pump: Versatile, Submersible, Solar-Powered

Image Representative of Range

Esotec 101757 Napoli Solar Pump: Versatile, Submersible, Solar-Powered

MPN
101757
Brand
Esotec
EAN-13
4260057861436
Order Code
11-7844
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.30
10+ £30.78
50+ £30.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

The Esotec 101757 Napoli Solar pump, manufactured by Esotec, is a solar-powered device ideal for eco-friendly water features and fountains. It operates efficiently without electricity, relying on solar energy for functionality. This pump is perfect for creating environmentally sustainable garden water features.
Type Solar pump
Cable Length 5.00m
Dimensions (L x W x H) 15 x 87 x 95 mm
Height 95mm
Length 15mm
Max. delivery head 2m
Max. feed rate 750 l/h
Max. power consumption 3 - 12W
Maximum Delivery Head 0.8 - 2.0m
Operating Voltage 12 to 24 V/ DC
Output 470 - 750 l/h
Weight 540g
Width 87mm

Reviews

Be the first to submit a review

Trustpilot