Christmas Opening Hours and Delivery Dates here
ESKA UL632.618 Quick Acting UL Micro Fuse 6.3 x 32mm 1.25A 250V, Pack of 10

ESKA UL632.618 Quick Acting UL Micro Fuse 6.3 x 32mm 1.25A 250V, Pack of 10

Order Code:

54-5383

Brand: ESKA MPN: UL632.618

Discontinued


Can be used in all known applications of cylindrical fine wire fuses that compulsorily require UL approval


  • Type: glass tube (clear)
  • Content: 10 pc(s)
  • Dimensions, length: 32mm
  • Dimensions, Ø: 6.3mm
  • Fuse type: UL micro fuse
  • Nominal current: 1.25A
  • Nominal voltage: 250V
  • Release characteristics: quick response F-
  • Standards/test marks: UL No 248-14
Current Rating 1.25A
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Quick blow

Trustpilot