ESKA Thermal Fuse 250VV, 1A, ESKA 700 series

ESKA Brand: ESKA

A range of ESKA thermal fuses that blow when the specified temperature is exceeded (no reset). They are used for protection against overheating. These fuses are wound directly into the windings of transformers, motors and coils.

  • Connections: 50 x 0.53mm
  • Dimensions: 4(L) x 5.2(W) x 2.2(H)mm
  • Insulation voltage: 1500V
Description Image Product Buy Pricing (Ex VAT) Approvals Connections Insulation Voltage Limit temperature Type Fuse Current Voltage Rating Mounting Type
Thermal Fuse 103°C 250V 1A ESKA 700.103 N2F
Thermal Fuse 103°C 250V 1A ESKA 700.103 N2F
Standard range
Order code: 50-0924
MPN: 700.103 N2F

Despatched within 4 working days - 1,167 in stock
5+ £0.960
Price per unit Ex VAT
VDE, UL and CSA 50 x 0.53mm 1500v 200°°C Thermal fuse 1A 250V Radial
Thermal Fuse 127°C 250V 1A ESKA 700.127 N4
Thermal Fuse 127°C 250V 1A ESKA 700.127 N4
Standard range
Order code: 50-0926
MPN: 700.127 N4

Despatched within 4 working days - 90 in stock
20+ £0.313
Price per unit Ex VAT
Thermal fuse 1A 250V Radial
Thermal Fuse 136°C 250V 1A ESKA 700.136 N5
Thermal Fuse 136°C 250V 1A ESKA 700.136 N5
Standard range
Order code: 50-0927
MPN: 700.136 N5

Despatched within 4 working days - 763 in stock
20+ £0.375
Price per unit Ex VAT
Thermal fuse 1A 250V Radial

Trustpilot