Christmas Opening Hours and Delivery Dates here
ESKA GBB 1.25 A Quick Blow Fuse 6.4 x 31.8mm 1.25A

ESKA GBB 1.25 A Quick Blow Fuse 6.4 x 31.8mm 1.25A

Order Code:

54-3270

Brand: ESKA MPN: GBB 1.25 A

Discontinued


These 6.4 x 32mm quick blow fuses from ESKA have ceramic bodies and nickel-plated brass end caps.


  • Fuse type: Ceramic tube
  • Length: 31.8mm
  • Diameter: 6.4mm
  • Nominal current: 1.25A
  • Nominal voltage: 250V
  • Type: GBB 1.25A
Current Rating 1.25A
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Quick blow

Trustpilot