ESKA 883.425G Pico Fuse Radial Lead 6.3A 400V Time Delay-T 1Piece

Image Representative of Range

ESKA 883.425G Pico Fuse Radial Lead 6.3A 400V Time Delay-T 1Piece

MPN
883.425G
Brand
ESKA
EAN-13
2050005033204
Order Code
09-1063
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
20+ £0.238
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 239 in stock

The ESKA 883.425G Pico fuse is a time-delay fuse with a radial lead, featuring a 6.3 A current rating and 400 V voltage rating. Manufactured by ESKA, this compact component is ideal for use in electronic applications requiring precise circuit protection. Typical uses include safeguarding sensitive equipment from overcurrent conditions in various consumer and industrial electronics.
Type Pico fuse
Fuse Current 6.3A
Voltage Rating 400V
Cut Off Temperature Not Applicable
Mounting Type Radial
Dim (L x W x H) 19.7 x 8.5 x 4 mm
Height 4mm
Length 19.7mm
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1 Radial lead
Pin size 19,2mm
Release characteristics Time delay -T-
Width 8.5mm

Reviews

Be the first to submit a review

Trustpilot