ESKA 883.420G Pico Fuse Time Delay 2A 400V Radial Lead 1Piece

Image Representative of Range

ESKA 883.420G Pico Fuse Time Delay 2A 400V Radial Lead 1Piece

MPN
883.420G
Brand
ESKA
EAN-13
2050005033150
Order Code
09-1058
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
20+ £0.258
100+ £0.210
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 422 in stock

Eska 883.420G Pico fuse is a radial lead component rated for 2 A and 400 V with a time delay feature. This fuse is designed for applications that require circuit protection and is commonly used in electronic devices. The ESKA 883.420G Pico fuse provides reliable performance in sensitive equipment.
Type Pico fuse
Fuse Current 2A
Voltage Rating 400V
Cut Off Temperature Not Applicable
Mounting Type Radial
Dim (L x W x H) 19.7 x 8.5 x 4 mm
Height 4mm
Length 19.7mm
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1 Radial lead
Pin size 19,2mm
Release characteristics Time delay -T-
Width 8.5mm

Reviews

Be the first to submit a review

Trustpilot