ESKA 883.417G Pico Fuse Radial Lead 1A 400V Time Delay-T 1Piece

Image Representative of Range

ESKA 883.417G Pico Fuse Radial Lead 1A 400V Time Delay-T 1Piece

MPN
883.417G
Brand
ESKA
EAN-13
2050005033129
Order Code
09-1057
Country of Origin
China
View Full Product Range (25)

Discontinued


The ESKA 883.417G Pico fuse is manufactured by ESKA and features a time delay with a 1 amp, 400-volt radial lead. This fuse is designed for use in applications requiring overcurrent protection in compact electronic circuits. Suitable for safeguarding sensitive components in consumer electronics and industrial equipment.
Type Pico fuse
Fuse Current 1A
Voltage Rating 400V
Cut Off Temperature Not Applicable
Mounting Type Radial
Dim (L x W x H) 19.7 x 8.5 x 4 mm
Height 4mm
Length 19.7mm
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1 Radial lead
Pin size 19,2mm
Release characteristics Time delay -T-
Width 8.5mm

Trustpilot