ESKA 883.325G Pico Fuse 6.3A 300V Radial Lead Time Delay 1Piece

Image Representative of Range

ESKA 883.325G Pico Fuse 6.3A 300V Radial Lead Time Delay 1Piece

MPN
883.325G
Brand
ESKA
EAN-13
2050005033112
Order Code
09-1056
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
25+ £0.183
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 106 in stock

The ESKA Pico fuse, model 883.325G, features a radial lead design and provides a time delay fuse with a 6.3 A, 300 V rating. This makes it suitable for electronic devices needing protection from overcurrent conditions, enhancing circuit reliability. Typically used in consumer electronics, it ensures device safety while maintaining efficiency.
Type Pico fuse
Fuse Current 6.3A
Voltage Rating 300V
Cut Off Temperature Not Applicable
Mounting Type Radial
Dim (L x W x H) 19.7 x 8.5 x 4 mm
Height 4mm
Length 19.7mm
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1 Radial lead
Pin size 19,2mm
Release characteristics Time delay -T-
Width 8.5mm

Reviews

Be the first to submit a review

Trustpilot