ESKA 883.222G Pico Fuse Radial 3.15A 250V Time Delay-T 1Piece

Image Representative of Range

ESKA 883.222G Pico Fuse Radial 3.15A 250V Time Delay-T 1Piece

MPN
883.222G
Brand
ESKA
EAN-13
2050005032993
Order Code
09-1044
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
25+ £0.201
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 176 in stock

The ESKA 883.222G Pico fuse is a radial lead time delay fuse with a current rating of 3.15 A and a voltage rating of 250 V. Manufactured by ESKA, this component is designed for protection against overcurrent in electronic circuits. It's typically used in consumer electronics, industrial machinery, and power supply units.
Type Pico fuse
Fuse Current 3.15A
Voltage Rating 250V
Cut Off Temperature Not Applicable
Mounting Type Radial
Dim (L x W x H) 19.7 x 8.5 x 4 mm
Height 4mm
Length 19.7mm
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1 Radial lead
Pin size 19,2mm
Release characteristics Time delay -T-
Width 8.5mm

Reviews

Be the first to submit a review

Trustpilot