ESKA 883.219G Pico Fuse Radial Lead 1.6A 250V Time Delay 1 Piece

Image Representative of Range

ESKA 883.219G Pico Fuse Radial Lead 1.6A 250V Time Delay 1 Piece

MPN
883.219G
Brand
ESKA
EAN-13
2050005032962
Order Code
09-1041
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
25+ £0.201
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 388 in stock

The Eska 883.219G Pico fuse features a radial lead with a current rating of 1.6 A and a voltage rating of 250 V. It provides a time delay characteristic, making it suitable for circuits that may experience inrush currents. Typically used in electronic devices, it ensures protection against overcurrent hazards.
Type Pico fuse
Fuse Current 1.6A
Voltage Rating 250V
Cut Off Temperature Not Applicable
Mounting Type Radial
Dim (L x W x H) 19.7 x 8.5 x 4 mm
Height 4mm
Length 19.7mm
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1 Radial lead
Pin size 19,2mm
Release characteristics Time delay -T-
Width 8.5mm

Reviews

Be the first to submit a review

Trustpilot