ESKA 883.217G Pico Fuse Radial Lead 1A 250V Time Delay T 1Piece

Image Representative of Range

ESKA 883.217G Pico Fuse Radial Lead 1A 250V Time Delay T 1Piece

MPN
883.217G
Brand
ESKA
EAN-13
2050005032948
Order Code
09-1039
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
25+ £0.201
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 129 in stock

The ESKA 883.217G Pico fuse, from ESKA, features a radial lead design rated at 1 A and 250 V with a time delay characteristic. Its compact size and robust construction make it ideal for protecting circuits against overcurrent in electronics and appliances. This Pico fuse is suited for a variety of applications requiring reliable circuit protection.
Type Pico fuse
Fuse Current 1A
Voltage Rating 250V
Cut Off Temperature Not Applicable
Mounting Type Radial
Dim (L x W x H) 19.7 x 8.5 x 4 mm
Height 4mm
Length 19.7mm
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1 Radial lead
Pin size 19,2mm
Release characteristics Time delay -T-
Width 8.5mm

Reviews

Be the first to submit a review

Trustpilot