ESKA 8522707 20mm Ceramic Time Delay Micro Fuse 100mA 250V

Order Code:

54-3354

Brand: ESKA MPN: 8522707 EAN-13: 2050001184818
Qty Unit Price (Ex VAT)
10+ £0.780
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
332 in stock, despatched in 4 working days


  • Fuse type: Ceramic tube
  • Dimensions, length: 20mm
  • Dimensions, Ø: 5mm
  • Nominal current: 0.1A
  • Nominal voltage: 250V
  • Release characteristics: time delay -T-
Current Rating 0.1A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Time delay
Body Material Ceramic

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot