ESKA 780.240 Thermal Fuse 240°C 16A 250V AC 1Pc

Image Representative of Range

ESKA 780.240 Thermal Fuse 240°C 16A 250V AC 1Pc

MPN
780.240
Brand
ESKA
EAN-13
2050004778373
Order Code
09-1038
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £1.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 159 in stock

The ESKA E5A00240C thermal fuse is designed with a cutoff temperature of 240°C and operates at 16 A and 250 V AC. It features reliable thermal protection to prevent overheating in electrical appliances. This thermal fuse is commonly used in household electronics and industrial machinery for safety and thermal regulation.
Type Thermal fuse
Fuse Current 16A
Voltage Rating 250V AC
Cut Off Temperature 240°C
Mounting Type Radial
Connection Wire
Contact Type 1 breaker
Misc Attribute E5A00240C
Wire Type short/long

Reviews

Be the first to submit a review

Trustpilot