ESKA 780.104 Thermal Fuse 104°C 16A 250V AC 1Piece

Image Representative of Range

ESKA 780.104 Thermal Fuse 104°C 16A 250V AC 1Piece

MPN
780.104
Brand
ESKA
EAN-13
2050004778366
Order Code
09-1027
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £1.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 244 in stock

The ESKA thermal fuse, model E5A00104C, operates at 104 °C, with a current rating of 16 A and a voltage rating of 250 V AC. Manufactured by ESKA, it is designed to act as a safety device to prevent overheating in electrical appliances. Common applications include use in household electronics and industrial machinery for thermal protection.
Type Thermal fuse
Fuse Current 16A
Voltage Rating 250V AC
Cut Off Temperature 104°C
Mounting Type Radial
Connection Wire
Contact Type 1 breaker
Misc Attribute E5A00104C
Wire Type short/long

Reviews

Be the first to submit a review

Trustpilot