ESKA 780.093 Thermal Fuse 93°C 16A 250V AC 1 Piece

Image Representative of Range

ESKA 780.093 Thermal Fuse 93°C 16A 250V AC 1 Piece

MPN
780.093
Brand
ESKA
EAN-13
2050004778786
Order Code
09-1025
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £1.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 180 in stock

The ESKA thermal fuse, model E5A00093C, interrupts the electric current if temperatures exceed 93°C, offering safety against overheating. It has a current rating of 16 A and operates at 250 V AC. Commonly used in electric appliances, it serves as a critical component for preventing thermal damage.
Type Thermal fuse
Fuse Current 16A
Voltage Rating 250V AC
Cut Off Temperature 93°C
Mounting Type Radial
Connection Wire
Contact Type 1 breaker
Misc Attribute E5A00093C
Wire Type short/long

Reviews

Be the first to submit a review

Trustpilot