Easter Opening Hours and Delivery Dates here
ESKA 522723 Ceramic Time Delay Micro Fuse 20x 5mm 4A + Extinguishing Agent

ESKA 522723 Ceramic Time Delay Micro Fuse 20x 5mm 4A + Extinguishing Agent

Order Code:

54-3590

Brand: ESKA MPN: 522723

Discontinued



  • Style: Ceramic tube (+ extinguishing agent)
  • Content: 1000 pc(s)
  • Dimensions, length: 20mm
  • Dimensions, Ø: 5mm
  • Fuse type: Micro fuse
  • Nominal current: 4A
  • Nominal voltage: 250V
  • Release characteristics: time delay -T-
Current Rating 4A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Time delay

Trustpilot