Christmas Opening Hours and Delivery Dates here

ESKA 503700 Fuse Holder For 6.3x32mm Fuses 6.3A

Order Code:

49-0117

Brand: ESKA MPN: 503700

Discontinued


The ESKA 503700 is an open G fuse carrier for printed circuits. The fuse carrier is ideal for 6.3 x 32mm Fuses up to 6.3A.


  • Suitable for fuses: 6.3 x 32mm
  • Nominal voltage: 500V
  • Nominal current: 6.3A
  • Mounting: Screw fixing M 3.0 x 4.5mm
Mounting Type Screw fixing: M 3.0 x 4.5 mm
Current Rating 6.3A
Nominal Voltage 500V
Suitable for fuses 6.3 x 32mm

Trustpilot