ESKA 346.032 RCCB Thermal Reset Function 58V 25A 1Piece

Image Representative of Range

ESKA 346.032 RCCB Thermal Reset Function 58V 25A 1Piece

Order Code:

09-1010

Brand: ESKA MPN: 346.032 EAN-13: 2050005333335
Qty Unit Price (Ex VAT)
2+ £3.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
83 in stock, despatched in 4 working days

The ESKA 346.032 Residual Current Circuit Breaker (RCCB), produced by ESKA, is designed with a reset function and thermal protection, ideal for high safety applications. It operates at 58 V and 25 A, ensuring reliability in preventing electrical hazards. Typical applications include use as a safety switch in residential or commercial electrical systems.
Type RCCB
Dim (L x W) 33.5 mm x 10.9 mm
Factory colour White
Length 33.5mm
Max. temperature +85°C
Min. temperature -40°C
Switching current (max.) 25A
Switching Voltage 58V
Width 10.9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot