Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ESD Packaging Label 19 x 39mm(1000)

Order Code:  

87-1642

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: 87-1642  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

Self-adhesive ESD packing labels, ideal for sealing and labelling static-safe and conductive bags.
  • ESD handling labels
  • Wording 'Attention, observe precautions for handling electrostatic devices'
  • Size 19 x 40mm
  • Supplied on reels of 1000
Type ESD Packing Label
Colour Yellow
Length 40mm
Width 26mm

Reviews


Be the first to submit a review