Eschenbach 84177821 Binoculars Magno 8X21 mm Black Amici Roof Prism

MPN
84177821
Brand
Eschenbach
EAN-13
4048347815617
Order Code
16-2901
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £46.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Eschenbach 84177821 binoculars, also referred to as Magno 8 x 21 mm, utilise black Amici roof prisms, providing users with precise optical performance in a compact form. Designed for portability without compromising on image clarity, these binoculars feature an 8x magnification alongside 21 mm objective lenses, making them ideal for applications requiring intricate observational detail, such as wildlife surveillance, sporting events, and outdoor engineering site assessments. The ergonomic design facilitates ease of use, while the high-quality construction ensures durability and reliable performance in various environmental conditions.
Type Binoculars
Magnification 8
Back focal length 12mm
Coating Multi-layer coating, magenta
Colour Black
Diameter 21mm
Dimensions (L x W x H) 105 x 95 x 35 mm
Exit pupil 2.6mm
FOV (1000 m) 105m
Geometric luminous intensity 6.9
Height 35mm
Length 105mm
Material (prisms) BK-7
Near point 2.5m
Pupillary distance 56 - 74mm
Twilight factor (max.) 13
Weight 180g
Width 95mm

Reviews

Be the first to submit a review

Trustpilot